
* Images are for reference only
5PB1102CMGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5PB1102CMGI
- JLCPCB Part #
- C5515325
- Package
- VFQFN-8(2x2)
- Description
- -40℃~+85℃ 1 1.71V~1.89V、2.375V~2.625V、3.135V~3.465V 2 200MHz Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network VFQFN-8(2x2) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.6088
10+
$1.5734
30+
$1.5493
100+
$1.5253
Related Products
Welcome back, may I help you?