
* Images are for reference only
5P83904CMGK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5P83904CMGK
- JLCPCB Part #
- C5515322
- Package
- QFN-16(2.5x2.5)
- Description
- -40℃~+105℃ 1.71V~3.465V 200MHz 4 Multi-channel fan-out/isolation drive、Output enable/shutdown QFN-16(2.5x2.5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0461
200+
$2.0133
500+
$1.9475
1000+
$1.9138
Related Products
Welcome back, may I help you?