This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5P49V5933B000LTGI8

Extended
Manufacturer
RENESAS
MFR.Part #
5P49V5933B000LTGI8
JLCPCB Part #
C3611275
Package
LGA-24(4x4)
Description
-40℃~+85℃ 1.71V~3.135V、2.375V~3.465V 2 350MHz I2C LGA-24(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0401
200+ $2.7246
500+ $2.6298
1000+ $2.5817

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons