
* Images are for reference only
5962-9215704M2A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-9215704M2A
- JLCPCB Part #
- C3214754
- Package
- -
- Description
- -55℃~+125℃ - Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.6293
200+
$33.5249
500+
$32.3461
1000+
$31.7647
Welcome back, may I help you?