
* Images are for reference only
5962-8865703FA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-8865703FA
- JLCPCB Part #
- C3828034
- Package
- PDIP-48
- Description
- -55℃~+125℃ 1 125MHz 4.5V~5.5V Divide-by-2 Rising Edge Synchronous PDIP-48 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.9275
200+
$15.0646
500+
$14.5357
1000+
$14.2745
Welcome back, may I help you?