
* Images are for reference only
557GI-03LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 557GI-03LF
- JLCPCB Part #
- C1520276
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2 2.97V~3.63V 200MHz TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.1650
10+
$2.1152
30+
$2.0799
100+
$2.0462
Welcome back, may I help you?