
* Images are for reference only
552-02SPGGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 552-02SPGGI
- JLCPCB Part #
- C1019094
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 1.71V~1.89V、2.375V~2.625V、3.135V~3.465V 2 200MHz 8 TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.9315
10+
$3.8383
30+
$3.7772
100+
$3.7146
Related Products
Welcome back, may I help you?