
* Images are for reference only
551MILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 551MILF
- JLCPCB Part #
- C157744
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 160MHz 3V~5.5V 4 SOIC-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 97
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3908
10+
$2.9037
30+
$2.6133
97+
$2.3213
485+
$2.1858
970+
$2.1245
Related Products
Welcome back, may I help you?