
* Images are for reference only
514MLF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 514MLF
- JLCPCB Part #
- C6398717
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 140MHz 3V~5.5V Built-in phase-locked loop SOIC-8 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 288
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4642
288+
$0.5847
576+
$0.5654
864+
$0.5558
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?