
* Images are for reference only
512MILFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 512MILFT
- JLCPCB Part #
- C2651232
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 200MHz 3V~5.5V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1725
200+
$1.2283
500+
$1.1849
1000+
$1.1640
Welcome back, may I help you?