
* Images are for reference only
511MLF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 511MLF
- JLCPCB Part #
- C1535687
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 200MHz 3.135V~5.25V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7153
200+
$0.6646
500+
$0.6404
1000+
$0.6292
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?