
* Images are for reference only
307G-03LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 307G-03LF
- JLCPCB Part #
- C1519951
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 270MHz 3 3V~3.6V Three-Wire Interface TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2148
200+
$1.6315
500+
$1.5736
1000+
$1.5462
Welcome back, may I help you?