
* Images are for reference only
2SK3577-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 2SK3577-A
- JLCPCB Part #
- C7420408
- Package
- SC-96
- Description
- -55℃~+150℃ 1 N-channel 1.25W 260pF 3.5A 30V 63mΩ@4.5V SC-96 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?