
* Images are for reference only
2SC5454-T1-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 2SC5454-T1-A
- JLCPCB Part #
- C3199766
- Package
- SOT-143
- Description
- 14.5GHz 200mW 50mA 6V 75 NPN SOT-143 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0179
200+
$0.3950
500+
$0.3806
1000+
$0.3741
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?