
* Images are for reference only
2SA1122CCTL-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 2SA1122CCTL-E
- JLCPCB Part #
- C3196071
- Package
- -
- Description
- 100mA 150mW 500mV 500nA 55V 5V PNP - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0560
2000+
$0.0217
5000+
$0.0209
10000+
$0.0206
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?