
* Images are for reference only
2309-1HDCGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 2309-1HDCGI
- JLCPCB Part #
- C1536019
- Package
- SOIC-16
- Description
- -40℃~+85℃ 133MHz 3V~3.6V 9 SOIC-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6696
200+
$0.6469
500+
$0.6243
1000+
$0.6130
Welcome back, may I help you?