
* Images are for reference only
1893CKLFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 1893CKLFT
- JLCPCB Part #
- C2678079
- Package
- VFQFPN-56(8x8)
- Description
- 0℃~+70℃ 3.3V VFQFPN-56(8x8) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4986
200+
$1.7416
500+
$1.6806
1000+
$1.6501
Related Products
Welcome back, may I help you?