
* Images are for reference only
15311R-1000
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 15311R-1000
- JLCPCB Part #
- C20459710
- Package
- TSSOP-38
- Description
- -40℃~+85℃ 12 2KB 4.75V~5.25V 4KB EEPROM Others TSSOP-38 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.4062
200+
$11.7330
500+
$11.3412
1000+
$11.1486
Related Products
Welcome back, may I help you?