
* Images are for reference only
1339-31DVGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 1339-31DVGI8
- JLCPCB Part #
- C2669506
- Package
- MSOP-8
- Description
- -40℃~+85℃ 3.3V~5.5V Backup power management and battery charging、Programmable clock output、Alarm function Built-in I2C Yes MSOP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$5.5374
10+
$4.7892
30+
$4.3317
100+
$3.9496
Welcome back, may I help you?