
* Images are for reference only
1338-31DVGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 1338-31DVGI
- JLCPCB Part #
- C1542375
- Package
- MSOP-8
- Description
- -40℃~+85℃ 3.3V~5.5V Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output Built-in I2C MSOP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8311
200+
$0.7096
500+
$0.6839
1000+
$0.6710
Welcome back, may I help you?