
* Images are for reference only
RN8209C(V4)
Extended
- Manufacturer
- RENERGY
- MFR.Part #
- RN8209C(V4)
- JLCPCB Part #
- C46261137
- Package
- SOP-16
- Description
- -40℃~+85℃ 0.1% 1.25V 2.97V~5.5V 20000:1 3 3.58MHz 5mA 5ppm/℃ SPI、UART Single-Phase Energy Metering IC SOP-16 Energy Metering ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 233
Minimum: 1
Full Reel: 50
Total: $0.01
Add To List
Available Order Qty: 232
In-stock Item Pricing
Qty Unit Price
1+
$0.8951
10+
$0.7240
50+
$0.6385
100+
$0.5529
500+
$0.5022
1000+
$0.4769
Welcome back, may I help you?