
* Images are for reference only
REG1117-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG1117-3.3
- JLCPCB Part #
- C132201
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 1 1.2V@(800mA) 10V 3.3V 4mA 62dB@(120Hz) 800mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7888
10+
$2.3791
30+
$2.1227
80+
$1.8388
480+
$1.7210
960+
$1.6694
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?