
* Images are for reference only
REF195GPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF195GPZ
- JLCPCB Part #
- C691028
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 25ppm/℃ 30mA 45uA 5.1V~15V 50uVp-p 5V Fixed Series ±0.2% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$7.0963
10+
$6.9465
50+
$6.2666
100+
$6.1668
Related Products
Welcome back, may I help you?