This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RBU1504M

Extended
Manufacturer
RECTRON
MFR.Part #
RBU1504M
JLCPCB Part #
C3590522
Package
RBU
Description
-55℃~+150℃@(Tj) 15A 1V@7.5A 250A 400V 500nA@400V Single-Phase Rectifier RBU Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1801
200+ $0.8444
500+ $0.8154
1000+ $0.8009

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons