
* Images are for reference only
EDB105S
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- EDB105S
- JLCPCB Part #
- C3590203
- Package
- DBS
- Description
- -55℃~+150℃@(Tj) 1.35V@1A 1A 300V 30A 5uA@300V Single-Phase Rectifier DBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4940
200+
$0.5782
500+
$0.5589
1000+
$0.5492
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?