
* Images are for reference only
R-785.0-1.0
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R-785.0-1.0
- JLCPCB Part #
- C5199913
- Package
- SIP-3
- Description
- 1 1A 5V 5W 6.5V~18V 94% SIP-3 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4809
10+
$10.7512
42+
$9.6966
84+
$8.8119
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?