* Images are for reference only
RPMH15-1.5-CT
- Manufacturer
- RECOM POWER
- MFR.Part #
- RPMH15-1.5-CT
- JLCPCB Part #
- C5903152
- Package
- BLGA-25
- Description
- Non-Isolated DC/DC Converters 22.5W 17-60Vin 1.5A 15Vout
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
RPMH15-1.5-CT technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RPMH15-1.5-CT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RPMH15-1.5-CT symbol, PCB footprint from the free EasyEDA PCB design tool.
RPMH15-1.5-CT datasheets or manufacturer documentation.
Datasheet: RPMH15-1.5-CT Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing