This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RDL03-24S05S

Extended
Manufacturer
ReSine PS
MFR.Part #
RDL03-24S05S
JLCPCB Part #
C20883431
Package
SIP,22x9.5mm
Description
-40℃~+105℃ 1 1.5kV 12mm 22mm 250kHz 3W 40mVp-p 5V 600mA 680uF 79% 9.5mm 9V~36V Short Circuit Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 156

Minimum: 1

Full Reel: 22

$0.01

Add To List

Available Order Qty: 156

In-stock Item Pricing

Qty Unit Price
1+ $3.5017
10+ $3.3242
22+ $3.2193
110+ $3.1128
506+ $3.0627
990+ $3.0418

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons