
* Images are for reference only
RDE5C1H100J0M1H03A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RDE5C1H100J0M1H03A
- JLCPCB Part #
- C913493
- Package
- Plugin,P=5mm
- Description
- 10pF 50V C0G ±5% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1199
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 499
In-stock Item Pricing
Qty Unit Price
1+
$0.2559
50+
$0.2096
150+
$0.1896
500+
$0.1649
2000+
$0.1539
4000+
$0.1472
Welcome back, may I help you?