
* Images are for reference only
RCL1225470RJNEG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCL1225470RJNEG
- JLCPCB Part #
- C4276774
- Package
- 1225
- Description
- -55℃~+155℃ 2W 470Ω Thick Film Resistor ±200ppm/℃ ±5% 1225 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.5219
10+
$0.5107
30+
$0.5026
100+
$0.4962
Welcome back, may I help you?