
* Images are for reference only
RCER71H473K0M1H03A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RCER71H473K0M1H03A
- JLCPCB Part #
- C913457
- Package
- Plugin,P=2.5mm
- Description
- 2.5mm 47nF 50V X7R ±10% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 724
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 699
In-stock Item Pricing
Qty Unit Price
1+
$0.2978
50+
$0.2373
150+
$0.2113
500+
$0.1791
2000+
$0.1647
4000+
$0.1560
Welcome back, may I help you?