
* Images are for reference only
RSF2B-333-JBW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- RSF2B-333-JBW
- JLCPCB Part #
- C17211068
- Package
- Plugin,D5.4xL15mm
- Description
- -55℃~+235℃ 33kΩ 3W Metal Oxide Film Resistor ±100ppm/℃ ±5% Plugin,D5.4xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2993
200+
$0.1195
500+
$0.1155
1000+
$0.1136
Welcome back, may I help you?