This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PR1-620-JTW

Extended
Manufacturer
RCD Components, Inc.
MFR.Part #
PR1-620-JTW
JLCPCB Part #
C17320714
Package
Plugin,D5.7xL15.2mm
Description
-55℃~+150℃ 1W 62Ω Wirewound Resistor ±100ppm/℃ ±5% Plugin,D5.7xL15.2mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8319
200+ $1.1299
500+ $1.0930
1000+ $1.0738
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons