This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GP55-4871-FTW

Extended
Manufacturer
RCD Components, Inc.
MFR.Part #
GP55-4871-FTW
JLCPCB Part #
C17266681
Package
Plugin,D2.3xL6.3mm
Description
-55℃~+160℃ 250mW 4.87kΩ Metal Film Resistors ±1% ±100ppm/℃ Plugin,D2.3xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 110

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0818
200+ $0.0326
500+ $0.0315
1000+ $0.0310
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons