
* Images are for reference only
160-360-JBW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 160-360-JBW
- JLCPCB Part #
- C17574004
- Package
- Plugin,D7.9xL22.2mm
- Description
- -65℃~+350℃ 36Ω 5W Wirewound Resistor ±20ppm/℃ ±5% 插件,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8255
200+
$1.1283
500+
$1.0898
1000+
$1.0722
Welcome back, may I help you?