
* Images are for reference only
135-911-JTW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 135-911-JTW
- JLCPCB Part #
- C17232182
- Package
- Plugin,D4.8xL12.7mm
- Description
- -65℃~+350℃ 3W 910Ω Wirewound Resistor ±20ppm/℃ ±5% Plugin,D4.8xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7882
200+
$0.7134
500+
$0.6909
1000+
$0.6780
Welcome back, may I help you?