This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC2010FK-075K6L

Extended
Manufacturer
YAGEO
MFR.Part #
RC2010FK-075K6L
JLCPCB Part #
C877531
Package
2010
Description
-55℃~+155℃ 200V 5.6kΩ 750mW Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 359

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 359

In-stock Item Pricing

Qty Unit Price
1+ $0.0218
200+ $0.0168
600+ $0.0141
4000+ $0.0124
8000+ $0.0110
20000+ $0.0102
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons