
* Images are for reference only
RC-105DM1
Extended
- Manufacturer
- WRG(Wangrong)
- MFR.Part #
- RC-105DM1
- JLCPCB Part #
- C358575
- Package
- 插件,20.3x7mm
- Description
- -40℃~+85℃ 100mΩ 10ms 1Ω 200mW 20ms 4 5A 5A@250VAC 5V Silver Alloy 插件,20.3x7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5446
10+
$0.4302
30+
$0.3818
100+
$0.3061
500+
$0.2804
1000+
$0.2642
Related Products
Welcome back, may I help you?