
* Images are for reference only
RBP-75+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- RBP-75+
- JLCPCB Part #
- C6960980
- Package
- SMD-8P,8.9x8.9mm
- Description
- -40℃~+85℃ 4dB 50Ω 60MHz~90MHz 75MHz Bandpass SMD-8P,8.9x8.9mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$30.8570
30+
$29.3279
Related Products
Welcome back, may I help you?