
* Images are for reference only
RBP-204+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- RBP-204+
- JLCPCB Part #
- C3155203
- Package
- SMD-8P,8.9x8.9mm
- Description
- -40℃~+85℃ 175MHz~237MHz 2.11dB 204MHz 50Ω Bandpass SMD-8P,8.9x8.9mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$32.7925
30+
$31.0376
Related Products
Welcome back, may I help you?