
* Images are for reference only
RB751CM-40T2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB751CM-40T2R
- JLCPCB Part #
- C703628
- Package
- SOD-923
- Description
- 1 Independent 200mA 30V 30mA 370mV@1mA 500nA@30V SOD-923 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33494
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 33390
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
100+
$0.0300
300+
$0.0261
1000+
$0.0231
5000+
$0.0184
8000+
$0.0171
Related Products
Welcome back, may I help you?