
* Images are for reference only
RB521S-30
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- RB521S-30
- JLCPCB Part #
- C699098
- Package
- SOD-523(SC-79)
- Description
- 1 Independent 1A 200mA 30V 30uA@10V 500mV@200mA SOD-523(SC-79) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 385
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0231
600+
$0.0202
2000+
$0.0184
8000+
$0.0155
16000+
$0.0147
Related Products
Welcome back, may I help you?