
* Images are for reference only
RB521I-30
Extended
- Manufacturer
- KEXIN
- MFR.Part #
- RB521I-30
- JLCPCB Part #
- C499614
- Package
- SOD-882
- Description
- 1 Independent 200mA 30V 30uA@10V 500mA 500mV@200mA SOD-882 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2245
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2245
In-stock Item Pricing
Qty Unit Price
1+
$0.0355
200+
$0.0279
600+
$0.0237
2000+
$0.0213
10000+
$0.0176
20000+
$0.0165
Related Products
Welcome back, may I help you?