
* Images are for reference only
RB520S-30
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- RB520S-30
- JLCPCB Part #
- C699097
- Package
- SOD-523(SC-79)
- Description
- 1 Independent 1A 1uA@10V 200mA 30V 600mV@200mA SOD-523(SC-79) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1396
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 1333
In-stock Item Pricing
Qty Unit Price
1+
$0.0173
500+
$0.0136
1500+
$0.0116
8000+
$0.0097
24000+
$0.0086
48000+
$0.0081
Related Products
Welcome back, may I help you?