
* Images are for reference only
RB520S-30
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- RB520S-30
- JLCPCB Part #
- C558448
- Package
- SOD-523
- Description
- 1A 1uA@10V 200mA 30V 600mV@200mA Independent SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115816
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 115780
In-stock Item Pricing
Qty Unit Price
1+
$0.0160
500+
$0.0129
3000+
$0.0100
6000+
$0.0090
24000+
$0.0081
51000+
$0.0077
Related Products
Welcome back, may I help you?