
* Images are for reference only
RB161VA-20TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB161VA-20TR
- JLCPCB Part #
- C308724
- Package
- SOD-323FL
- Description
- 1 Independent 1A 1mA@20V 20V 420mV@1A 5A SOD-323FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1700
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 1699
In-stock Item Pricing
Qty Unit Price
1+
$0.1066
50+
$0.0857
150+
$0.0753
500+
$0.0674
3000+
$0.0611
6000+
$0.0579
Welcome back, may I help you?