
* Images are for reference only
RTT203921FTE
Extended
- Manufacturer
- RALEC
- MFR.Part #
- RTT203921FTE
- JLCPCB Part #
- C7422167
- Package
- 2010
- Description
- -55℃~+155℃ 200V 3.92kΩ 750mW Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3933
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3932
In-stock Item Pricing
Qty Unit Price
1+
$0.0252
200+
$0.0200
600+
$0.0171
4000+
$0.0154
8000+
$0.0139
20000+
$0.0130
Related Products
Welcome back, may I help you?