
* Images are for reference only
LR-A1206-21R025F4
Extended
- Manufacturer
- RALEC
- MFR.Part #
- LR-A1206-21R025F4
- JLCPCB Part #
- C4354984
- Package
- 1206
- Description
- -55℃~+170℃ 1W 25mΩ ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3090
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3090
In-stock Item Pricing
Qty Unit Price
1+
$0.1083
10+
$0.0940
30+
$0.0879
100+
$0.0803
500+
$0.0768
1000+
$0.0749
Related Products
Welcome back, may I help you?