
* Images are for reference only
1.14.012.503/0000
Extended
- Manufacturer
- RAFI
- MFR.Part #
- 1.14.012.503/0000
- JLCPCB Part #
- C7459306
- Package
- SMD-4P,12x12mm
- Description
- -40℃~+90℃ 1,000,000 cycles 100mA 12mm 12mm 35V 4.96mm 8.16N IP54 Round Button SMD(SMT) Tab SPST-NO Surface Mount,Vertical SMD-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$0.8448
10+
$0.8240
30+
$0.8095
100+
$0.7950
Related Products
Welcome back, may I help you?