This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1.14.005.113/0000

Extended
Manufacturer
RAFI
MFR.Part #
1.14.005.113/0000
JLCPCB Part #
C23574157
Package
SMD
Description
-40℃~+125℃ 1,000,000 cycles 100mA 3.45mm 35V 5.1mm 6.4mm 8.16N IP67 J-Lead SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1296
10+ $1.1022
30+ $1.0828
100+ $1.0635

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons